TDPOWER URB2405S-6WR3L
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | URB2405S-6WR3L |
| LCSC Part # | C20608503 |
| Package | SIP,22x10mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 6W |
| Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | SIP,22x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
In-Stock:
313
313
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8426 | $ 2.84 |
10+ | $ 2.519 | $ 25.19 |
32+ | $ 2.3255 | $ 74.42 |
96+ | $ 2.1653 | $ 207.87 |
512+ | $ 2.0574 | $ 1053.39 |
992+ | $ 2.0083 | $ 1992.23 |
Standard Packaging 32/Full
Tray | ||
Better price for more quantity?
$