WECO 971-SLW/04
| Manufacturer | |
| MPN | 971-SLW/04 |
| LCSC Part # | C20608493 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | Pin Header 4 Position 5mm Pitch Single Row Through Hole -40℃~+100℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | WECO | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 6A | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Pins | 4P | |
| Voltage Rating | 200V | |
| Operating Temperature | -40℃~+100℃ | |
| Pitch | 5mm | |
| Color | Black | |
| Contact Material | Brass | |
| Mounting Type | Through Hole | |
| Pin Structure | 1x4P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 10mm pitch for greater electrical clearance and creepage distance
- Alternative pin lengths available on request
- Alternative solder pin surfaces available on request
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6857 | $ 0.69 |
| 10+ | $ 0.5565 | $ 5.57 |
| 30+ | $ 0.4919 | $ 14.76 |
| 250+ | $ 0.4272 | $ 106.80 |
| 500+ | $ 0.3894 | $ 194.70 |
| 1,000+ | $ 0.3689 | $ 368.90 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



