LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-VL-4S product image
  • XD-VL-4S thumbnail 1
  • XD-VL-4S thumbnail 2
  • XD-VL-4S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

chxunda XD-VL-4SRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-VL-4S
LCSC Part #
C20608142
Packaging
P=6.2mm
Customer #
Key Attributes
4 P=6.2mm Circular Connector Accessories RoHS
Datasheetpdf iconchxunda XD-VL-4S
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Accessories
Manufacturerchxunda
PackagingP=6.2mm
Reference SeriesVL
Number of PINs4
TypeHolder

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

VL (6.20) Single/Dual Row Locking Series, 6.20 mm Pitch WTB SMT CONN

Features

AI Translation
  • Rated Current: 20A AC/DC
  • Rated Voltage: 600V AC/DC
  • Temperature Range: -25°C ~ +85°C
  • Contact Resistance: 20 mΩ max
  • Insulation Resistance: 1000 mΩ min
  • Withstand Voltage: 2000V AC/min
  • Material: Tin-plated phosphor bronze; Housing: Nylon 66 UL94-VO(2) or Nylon UL94-VO(2)
  • Wire Range: AWG#12 ~ 20#
  • Color: Natural
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.074$ 0.74
100+$ 0.0589$ 5.89
400+$ 0.0513$ 20.52
1,000+$ 0.0457$ 45.70
5,000+$ 0.0411$ 205.50
10,000+$ 0.0389$ 389.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.