chxunda XD-VL-1S
| Manufacturer | chxundaAsian Brands |
| MPN | XD-VL-1S |
| LCSC Part # | C20608139 |
| Packaging | P=6.2mm |
| Customer # | |
| Key Attributes | 1 P=6.2mm Circular Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | chxunda | |
| Packaging | P=6.2mm | |
| Reference Series | VL | |
| Number of PINs | 1 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VL (6.20) Single/Dual Row Locking Series, 6.20 mm Pitch WTB SMT CONN
Features
AI Translation
- Rated Current: 20A AC/DC
- Rated Voltage: 600V AC/DC
- Temperature Range: -25°C ~ +85°C
- Contact Resistance: 20 mΩ max
- Insulation Resistance: 1000 mΩ min
- Withstand Voltage: 2000V AC/min
- Material: Tin-plated phosphor bronze; Housing: Nylon 66 UL94-VO(2) or Nylon UL94-VO(2)
- Wire Range: AWG#12 ~ 20#
- Color: Natural
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0295 | $ 0.59 |
| 200+ | $ 0.023 | $ 4.60 |
| 600+ | $ 0.0194 | $ 11.64 |
| 2,000+ | $ 0.0172 | $ 34.40 |
| 10,000+ | $ 0.0153 | $ 153.00 |
| 20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



