LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-G1.0-4PLT product image
  • XD-G1.0-4PLT thumbnail 1
  • XD-G1.0-4PLT thumbnail 2
  • XD-G1.0-4PLT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

chxunda XD-G1.0-4PLTRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-G1.0-4PLT
LCSC Part #
C20608049
Packaging
SMD,P=1mm
Customer #
Key Attributes
1.0mm WTB SMT CONN
Datasheetpdf iconchxunda XD-G1.0-4PLT
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerchxunda
PackagingSMD,P=1mm
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0913$ 0.46
50+$ 0.0892$ 4.46
150+$ 0.0878$ 13.17
500+$ 0.0864$ 43.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.