OSEN MBRD10100DT
| Manufacturer | OSENAsian Brands |
| MPN | MBRD10100DT |
| LCSC Part # | C20607920 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 120A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High switching frequency
- Low forward voltage drop
- High efficiency, low power consumption
- High surge current capability
Applications
AI Translation
- High-frequency rectifier switching power supplies
- Freewheeling diodes
- Polarity protection applications
- DC-DC converters
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1082 | $ 0.54 |
| 50+ | $ 0.0865 | $ 4.33 |
| 150+ | $ 0.0756 | $ 11.34 |
| 500+ | $ 0.0675 | $ 33.75 |
| 2,500+ | $ 0.061 | $ 152.50 |
| 5,000+ | $ 0.0577 | $ 288.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 120A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High switching frequency
- Low forward voltage drop
- High efficiency, low power consumption
- High surge current capability
Applications
AI Translation
- High-frequency rectifier switching power supplies
- Freewheeling diodes
- Polarity protection applications
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



