OSEN MBR60200PT
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | MBR60200PT |
| LCSC Part # | C20607918 |
| Package | TO-247S |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-247S |
| Description | Diode 200V 60A Through Hole TO-247S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Package | TO-247S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
802
802
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8445 | $ 0.84 |
10+ | $ 0.6795 | $ 6.80 |
30+ | $ 0.5993 | $ 17.98 |
90+ | $ 0.5176 | $ 46.58 |
450+ | $ 0.4679 | $ 210.56 |
900+ | $ 0.4439 | $ 399.51 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$