OSEN MBR40100CT
| Manufacturer | OSENAsian Brands |
| MPN | MBR40100CT |
| LCSC Part # | C20607913 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 780mV | |
| Reverse Leakage Current (Ir) | 15uA | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High switching frequency
- Low forward voltage drop
- High efficiency, low power consumption
- High surge current capability
Applications
AI Translation
- High-frequency rectifier switching power supplies
- Freewheeling diodes
- Polarity protection applications
- DC-DC converters
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3215 | $ 1.61 |
| 50+ | $ 0.2562 | $ 12.81 |
| 150+ | $ 0.2283 | $ 34.25 |
| 500+ | $ 0.1933 | $ 96.65 |
| 2,000+ | $ 0.1778 | $ 355.60 |
| 5,000+ | $ 0.1685 | $ 842.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 780mV | |
| Reverse Leakage Current (Ir) | 15uA | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High switching frequency
- Low forward voltage drop
- High efficiency, low power consumption
- High surge current capability
Applications
AI Translation
- High-frequency rectifier switching power supplies
- Freewheeling diodes
- Polarity protection applications
- DC-DC converters
C20607913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



