OSEN MJL3281A
| Manufacturer | OSENAsian Brands |
| MPN | MJL3281A |
| LCSC Part # | C20607892 |
| Packaging | TO-3PL |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 250V 16A TO-3PL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 16A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 16A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High efficiency, low deviation
- Low input impedance, low power consumption
- High temperature and humidity resistance
- Excellent stability and reliability
Applications
AI Translation
- Audio amplifier
- Switching applications
- Complementary to MJL21195 (PNP)
- Recommended for 200W hi-fi audio amplifier output stage applications
In-Stock: 93
93 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6523 | $ 1.65 |
| 10+ | $ 1.4183 | $ 14.18 |
| 25+ | $ 1.29 | $ 32.25 |
| 100+ | $ 1.1454 | $ 114.54 |
| 500+ | $ 1.0804 | $ 540.20 |
| 1,000+ | $ 1.0512 | $ 1051.20 |
Standard Packaging25/Full Tube | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 16A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 16A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High efficiency, low deviation
- Low input impedance, low power consumption
- High temperature and humidity resistance
- Excellent stability and reliability
Applications
AI Translation
- Audio amplifier
- Switching applications
- Complementary to MJL21195 (PNP)
- Recommended for 200W hi-fi audio amplifier output stage applications
C20607892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



