OSEN NJW0302G
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | NJW0302G |
| LCSC Part # | C20607884 |
| Package | TO-3PNB |
| Customer # | |
| Key Attributes | TRANS NPN 230V 15A TO-3PNB |
| Description | Bipolar (BJT) Transistor NPN 230V 15A 10MHz 150W Through Hole TO-3PNB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Package | TO-3PNB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
254
254
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9638 | $ 0.96 |
10+ | $ 0.786 | $ 7.86 |
30+ | $ 0.697 | $ 20.91 |
90+ | $ 0.6081 | $ 54.73 |
510+ | $ 0.5557 | $ 283.41 |
990+ | $ 0.5272 | $ 521.93 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$