OSEN OSD1047
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | OSD1047 |
| LCSC Part # | C20607880 |
| Package | TO-3PNT |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 120V 10A TO-3PNT |
| Description | Bipolar (BJT) Transistor NPN+PNP 120V 10A 10MHz 100W Through Hole TO-3PNT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Package | TO-3PNT |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
158
158
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4798 | $ 0.48 |
10+ | $ 0.3817 | $ 3.82 |
30+ | $ 0.338 | $ 10.14 |
90+ | $ 0.2852 | $ 25.67 |
450+ | $ 0.2626 | $ 118.17 |
900+ | $ 0.2475 | $ 222.75 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$