OSEN OSPF65R280
| Manufacturer | OSENAsian Brands |
| MPN | OSPF65R280 |
| LCSC Part # | C20607849 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 650V 15A TO-220F |
| Datasheet | OSEN OSPF65R280 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 15A | |
| Ciss-Input Capacitance | 1.1nF | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss) | 6.5pF | |
| RDS(on) | 280mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 15A | |
| Ciss-Input Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss) | 6.5pF | |
| RDS(on) | 280mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low figure-of-merit RDS(ON) low on-resistance
- 100% avalanche energy tested
- RoHS compliant
- Enhanced dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 387
387 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6292 | $ 0.63 |
| 10+ | $ 0.5583 | $ 5.58 |
| 50+ | $ 0.5221 | $ 26.11 |
| 100+ | $ 0.4874 | $ 48.74 |
| 500+ | $ 0.4662 | $ 233.10 |
| 1,000+ | $ 0.4557 | $ 455.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 15A | |
| Ciss-Input Capacitance | 1.1nF | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss) | 6.5pF | |
| RDS(on) | 280mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 15A | |
| Ciss-Input Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss) | 6.5pF | |
| RDS(on) | 280mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low figure-of-merit RDS(ON) low on-resistance
- 100% avalanche energy tested
- RoHS compliant
- Enhanced dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
C20607849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| OSPF65R150 | OSEN | Similar | TO-220F | 46 | $ 1.1301 | ||
| OSPF30N65 | OSEN | Similar | TO-220F | 1,975 | $ 0.812 | ||
| OSPF25N65 | OSEN | Similar | TO-220F | 152 | $ 0.7943 | ||
| OSPF18N65H | OSEN | Similar | TO-220F | 43 | $ 0.515 | ||
| OSPF20N65C | OSEN | Similar | TO-220F | 597 | $ 0.6375 |



