OSEN OSD80N03T
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | OSD80N03T |
| LCSC Part # | C20607783 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A TO-252 |
| Description | 30V 80A 95W 5.5mΩ@10V TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,300 
2,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0974 $ 0.0682 | $ 0.34 |
50+ | $ 0.0768 $ 0.0538 | $ 2.69 |
150+ | $ 0.0665 $ 0.0466 | $ 6.99 |
500+ | $ 0.0587 $ 0.0411 | $ 20.55 |
2,500+ | $ 0.0526 $ 0.0369 | $ 92.25 |
5,000+ | $ 0.0495 $ 0.0347 | $ 173.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$