LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA190A2IRSWR product image
Images for reference only

TI INA190A2IRSWRRoHS

Manufacturer
MPN
INA190A2IRSWR
LCSC Part #
C2060766
Packaging
UQFN-10(1.4x1.8)
Customer #
Key Attributes
1 -200mV~40V 2uV 0.3V/us 37kHz 150dB 500pA 48uA 50V/V UQFN-10(1.4x1.8) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA190A2IRSWR
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7826$ 2.78
10+$ 2.3772$ 23.77
30+$ 2.1242$ 63.73
100+$ 1.8648$ 186.48
500+$ 1.748$ 874.00
1,000+$ 1.6961$ 1696.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingUQFN-10(1.4x1.8)
Number of Channels1
Vcm - Common Mode Voltage-200mV~40V
Vos - Input Offset Voltage2uV
Slew Rate0.3V/us
Input Offset Current(Ios)0.07nA
Bandwidth37kHz
FeaturesEnable/shutdown function;Bidirectional detection;High-side detection;Low-side detection;Input filter;Zero drift / auto-zero
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)150dB
Ib - Input Bias Current500pA
Noise density(eN)75nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)80nV/℃
Quiescent Current48uA
Gain50V/V
Differential Voltage±42V
Single Supply1.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA190 is a low-power, voltage-output, current shunt monitor (also known as a current sense amplifier). This device is commonly used in overcurrent protection, precision current measurement for system optimization, or closed-loop feedback circuits. The INA190 measures the voltage drop across a shunt resistor at common-mode voltages ranging from -0.2V to +40V, independent of the supply voltage. The device's low input bias current allows the use of larger current sense resistors, enabling precise current measurements at the microampere level. The zero-drift architecture's low offset voltage extends the dynamic range of current measurement. This feature supports smaller sense resistors while maintaining precise current measurement with lower power loss. The INA190 operates from a single 1.7V to 5.5V supply, consuming a maximum supply current of 65μA when enabled and only 0.1μA when disabled. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The device is rated for an operating temperature range of -40°C to +125°C and is available in UQFN, SC70, and SOT-23 packages.

Features

AI Translation
  • Low input bias current: 500pA (typical) (supports microamp-level current measurement)
  • Low power consumption:
    • Low supply voltage VS: 1.7V to 5.5V
    • Low shutdown current: 100nA (maximum)
    • Low quiescent current: 50μA (typical) at 25°C
  • Accuracy:
    • Common-mode rejection ratio: 132dB (minimum)
    • Gain error: ±0.2% (A1 device)
    • Gain drift: 7ppm/°C (maximum)
    • Offset voltage VOS: ±15μV (maximum)
    • Temperature drift: 80nV/°C (maximum)
  • Wide common-mode voltage: −0.2V to +40V
  • Bidirectional current sensing
  • Gain options:
    • INA190A1: 25V/V
    • INA190A2: 50V/V
    • INA190A3: 100V/V
    • INA190A4: 200V/V
    • INA190A5: 500V/V

Applications

AI Translation
  • Standard laptops
  • Smartphones
  • Consumer battery chargers
  • Baseband Units (BBU)
  • Commercial networking and server PSUs
  • Battery testing