TI OPA2330AIDRBR
| Manufacturer | |
| Mfr. Part # | OPA2330AIDRBR |
| LCSC Part # | C2060765 |
| Package | SON-8(3x3) |
| Customer # | |
| Key Attributes | OPAx330 CMOS Operational Amplifiers Zero-Drift Series |
| Description | 8uV Rail-to-Rail Input, Rail-to-Rail Output 200pA 0.16V/us 115dB 21uA 350kHz 2 SON-8(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SON-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
135
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4936 | $ 2.49 |
10+ | $ 2.3832 | $ 23.83 |
30+ | $ 2.316 | $ 69.48 |
100+ | $ 2.2505 | $ 225.05 |
500+ | $ 2.2185 | $ 1109.25 |
1,000+ | $ 2.2057 | $ 2205.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$