LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA196IDGKR product image
Images for reference only

TI OPA196IDGKRRoHS

Manufacturer
MPN
OPA196IDGKR
LCSC Part #
C2060751
Packaging
VSSOP-8
Customer #
Key Attributes
36V low-power, low-offset voltage, rail-to-rail operational amplifier
Datasheetpdf iconTI OPA196IDGKR
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1351$ 1.14
10+$ 1.1066$ 11.07
30+$ 1.0876$ 32.63
100+$ 1.0686$ 106.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels1
Vos - Input Offset Voltage100uV
Slew Rate7.5V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current5pA
Output Current65mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current140uA
Gain Bandwidth Product2.5MHz
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-18V~-2.25V;2.25V~18V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPAx196 series is a new generation of 36V rail-to-rail e-trim™ operational amplifiers. These devices offer very low offset voltage (typ. ±25μV), drift (typ. ±0.5μV/°C), and low bias current (typ. ±5pA) across the entire output range, along with very low quiescent current (typ. 140μA per channel). The OPAx196 features many unique characteristics, such as a differential input voltage range that can reach the supply rails, high output current (±65mA), and the ability to drive high capacitive loads up to 1nF. It is a robust and high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx196 series operational amplifiers come in standard packages and operate over a rated temperature range of -40°C to +125°C.

Features

AI Translation
  • Low offset voltage: ±100μV (max)
  • Low offset voltage drift: ±0.5μV/°C (typical)
  • Low bias current: ±5pA (typical)
  • High common-mode rejection: 140dB
  • Low noise: 15nV/√Hz at 1kHz
  • Rail-to-rail input and output
  • Differential input voltage range up to supply rails
  • High bandwidth: 2.5MHz GBW
  • Low quiescent current: 140μA per amplifier (typical)
  • Wide supply range: ±2.25V to ±18V, 4.5V to 36V
  • EMI/RFI filtered inputs
  • High capacitive load drive capability: 1nF
  • Industry-standard packages: SOIC-8, SOT-5, and VSSOP-8 single, SOIC-8 and VSSOP-8 dual, SOIC-14, TSSOP-14, and QFN-16 quad

Applications

AI Translation
  • Multiplexed data acquisition systems
  • Test and measurement equipment
  • High-resolution ADC driver amplifiers
  • SAR ADC reference buffers
  • Analog input and output modules
  • High-side and low-side current sensing
  • High-precision comparators
  • Medical instrumentation