TI LMH6629MF/NOPB
| Manufacturer | |
| Mfr. Part # | LMH6629MF/NOPB |
| LCSC Part # | C2060747 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown |
| Description | 150uV 23uA 1.6V/ns 87dB 2.7V~5.5V 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7877 | $ 5.79 |
10+ | $ 4.9583 | $ 49.58 |
30+ | $ 4.4522 | $ 133.57 |
100+ | $ 4.0282 | $ 402.82 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$