MAXIM MAX34406HETG+T
| Manufacturer | |
| Mfr. Part # | MAX34406HETG+T |
| LCSC Part # | C2060738 |
| Package | TQFN-24(4x4) |
| Customer # | |
| Key Attributes | Quad Current-Sense Amplifier with Overcurrent Threshold Comparators |
| Description | 100V/V 2V~28V 2mA 600uV Four channels TQFN-24(4x4) Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Package | TQFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.2463 | $ 7.25 |
10+ | $ 7.0827 | $ 70.83 |
30+ | $ 6.9748 | $ 209.24 |
100+ | $ 6.8668 | $ 686.68 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$