TI TPS259830LNRGER
| Manufacturer | |
| Mfr. Part # | TPS259830LNRGER |
| LCSC Part # | C20607218 |
| Package | VQFN-24 |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 2.7V~26V VQFN-24 |
| Description | Surge Protection IC 2.7V~26V VQFN-24 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Package | VQFN-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
978
978
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3116 | $ 3.31 |
10+ | $ 2.9693 | $ 29.69 |
30+ | $ 2.7949 | $ 83.85 |
100+ | $ 2.5608 | $ 256.08 |
500+ | $ 2.4752 | $ 1237.60 |
1,000+ | $ 2.4397 | $ 2439.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$