KNSCHA MPP105J2W15KN22814
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPP105J2W15KN22814 |
| LCSC Part # | C20607186 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 450V TH |
| Description | 1uF Film Capacitor ±5% 450V Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,890
4,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0879 $ 0.0792 | $ 0.40 |
50+ | $ 0.0705 $ 0.0635 | $ 3.18 |
150+ | $ 0.0617 $ 0.0556 | $ 8.34 |
500+ | $ 0.0552 $ 0.0497 | $ 24.85 |
2,500+ | $ 0.05 $ 0.0450 | $ 112.50 |
6,000+ | $ 0.0473 $ 0.0426 | $ 255.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$