KNSCHA 189RV166
| Manufacturer | KNSCHAAsian Brands |
| MPN | 189RV166 |
| LCSC Part # | C20607158 |
| Packaging | SMD,D8xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 400V SMD |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D8xL12.5mm | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D8xL12.5mm | |
| Voltage Rating | 400V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-solid chip aluminum electrolytic capacitor, AG series, 4.7μF, 400V, Φ8×12.5mm, 105°C, ±20%, SMD
Features
AI Translation
- Aluminum electrolytic capacitors self-heat under ripple current, causing temperature rise and aging — every 5°C increase in temperature halves the service life
- Recommended maximum reflow cycles: 2
- If a second reflow is required, ensure the capacitor has fully cooled to room temperature (5 - 35°C) after the first reflow
- Maximum temperature rise rate: 5°C per second (average)
- Maximum temperature fall rate: 6°C per second (average)
- Maximum time from 25°C to peak temperature: 6 minutes
- Aluminum electrolytic capacitors are polarized — must be installed with correct polarity
- Do not apply reverse voltage or DC voltage exceeding the rated voltage
- Ripple current must remain below the rated value; the sum of the peak ripple voltage and DC voltage must not exceed the rated working voltage
- Use capacitors within the rated temperature range
- Leakage current increases after prolonged storage; it will gradually decrease once voltage is applied
- Not suitable for circuits with frequent charge/discharge cycles
- Improper installation or mechanical stress on leads may damage the internal structure
- During tinning or soldering, the sleeve may crack or undergo secondary shrinkage if soldering time is excessive or temperature is too high
- Do not clean aluminum electrolytic capacitors with halogenated organic solvent-based cleaners
- Do not use fixing agents or coating agents containing halogenated organic compounds
- Recommended storage conditions: 5~35°C, relative humidity below 75%RH, away from direct sunlight; shelf life from date of manufacture is 12 months
In-Stock: 800
800 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1031 | $ 0.52 |
| 50+ | $ 0.0835 | $ 4.18 |
| 150+ | $ 0.0738 | $ 11.07 |
| 500+ | $ 0.0665 | $ 33.25 |
| 2,500+ | $ 0.0606 | $ 151.50 |
| 5,000+ | $ 0.0577 | $ 288.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D8xL12.5mm | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D8xL12.5mm | |
| Voltage Rating | 400V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-solid chip aluminum electrolytic capacitor, AG series, 4.7μF, 400V, Φ8×12.5mm, 105°C, ±20%, SMD
Features
AI Translation
- Aluminum electrolytic capacitors self-heat under ripple current, causing temperature rise and aging — every 5°C increase in temperature halves the service life
- Recommended maximum reflow cycles: 2
- If a second reflow is required, ensure the capacitor has fully cooled to room temperature (5 - 35°C) after the first reflow
- Maximum temperature rise rate: 5°C per second (average)
- Maximum temperature fall rate: 6°C per second (average)
- Maximum time from 25°C to peak temperature: 6 minutes
- Aluminum electrolytic capacitors are polarized — must be installed with correct polarity
- Do not apply reverse voltage or DC voltage exceeding the rated voltage
- Ripple current must remain below the rated value; the sum of the peak ripple voltage and DC voltage must not exceed the rated working voltage
- Use capacitors within the rated temperature range
- Leakage current increases after prolonged storage; it will gradually decrease once voltage is applied
- Not suitable for circuits with frequent charge/discharge cycles
- Improper installation or mechanical stress on leads may damage the internal structure
- During tinning or soldering, the sleeve may crack or undergo secondary shrinkage if soldering time is excessive or temperature is too high
- Do not clean aluminum electrolytic capacitors with halogenated organic solvent-based cleaners
- Do not use fixing agents or coating agents containing halogenated organic compounds
- Recommended storage conditions: 5~35°C, relative humidity below 75%RH, away from direct sunlight; shelf life from date of manufacture is 12 months
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 189RV165 | KNSCHA | SMD,D8xL10.5mm | 4,865 | $0.0806 $0.0915 | ||
| VD4.7UF400V90RV0092 | KNSCHA | SMD,D8xL10.5mm | 75 | $ 0.1321 | ||
| VD4.7UF400V90RV0093 | KNSCHA | SMD,D8xL13mm | 10 | $0.1469 $0.1669 | ||
| VD4.7UF400V90RV0094 | KNSCHA | SMD,D10xL10.5mm | 2,725 | $ 0.1363 |



