LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
muRata NXE1S0303MC-R7 product image
  • NXE1S0303MC-R7 thumbnail 1
  • NXE1S0303MC-R7 thumbnail 2
  • NXE1S0303MC-R7 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

muRata NXE1S0303MC-R7

Hersteller
Herst.-Teilenr.
NXE1S0303MC-R7
LCSC-Nr.
C20606969
Verp.
SMD,12.7x10.4mm
Kundennummer
Hauptmerkm.
Isolated 1W Single Output SM DC-DC Converters
DatenblattmuRata NXE1S0303MC-R7
Vorrätig: 87
87 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 5.534$ 5.53
10+$ 4.7216$ 47.22
30+$ 4.2254$ 126.76
100+$ 3.8094$ 380.94
Standardgehäuse800/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellermuRata
Verp.SMD,12.7x10.4mm
Output Voltage3.3V
Ripple Noise55mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply2.97V~3.63V
Capacitive Load(Max)10uF
Number of Outputs1
Iout303mA
Height4.36mm
Frequency - Switching75kHz
Isolation Voltage(Vrms)3kV
Output Power1W
Conversion Efficiency66%
FeaturesShort Circuit Protection
Length-
Width-

Beschreibung

KI-Übersetzung

The NXE1 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC-DC converters. The NXE1 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXE1 series, industry standard footprint is compatible with existing designs. The NXE1 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 260℃ as per J-STD-020.