TI LMH6658MMX/NOPB
| Manufacturer | |
| MPN | LMH6658MMX/NOPB |
| LCSC Part # | C2060688 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 270-MHz Single Supply, Single and Dual Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.1mV | |
| Slew Rate | 700V/us | |
| Input Offset Current(Ios) | 300nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 5uA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 6.2mA | |
| Gain Bandwidth Product | 140MHz | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | 3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6657 and LMH6658 devices are low-cost operational amplifiers that operate from a single supply with input voltage range extending below the V-. Based on easy to use voltage feedback topology and boasting fast slew rate (700 V/µs) and high speed (140 MHz GBWP), the LMH6657 (Single) and LMH6658 (dual) can be used in high speed large signal applications. These applications include instrumentation, communication devices, set-top boxes, and so forth. With a -3dB BW of 100 MHz (AV = +2) and DG & DP of 0.03% & 0.10° respectively, the LMH6657 and LMH6658 are well suited for video applications. The output stage can typically supply 80 mA into the load with a swing of about 1 V from either rail. For Industrial applications, the LMH6657 and LMH6658 are excellent cost-saving choices. Input referred voltage noise is low and the input voltage can extend below V- to ease amplification of low level signals that could be at or near the system ground. With low distortion and fast settling, LMH6657 and LMH6658 can provide buffering for A/D and D/A applications. The LMH6657 and LMH6658 versatility and ease of use is extended even further by offering these high slew rate, high-speed operational amplifiers in miniature packages such as SOT-23-5, SC70, SOIC8, and VSSOP-8.
Features
- −3dB BW (AV = +1) 270 MHz
- Supply Voltage Range 3 V to 12 V
- Slew Rate, (ΔVS = ±5 V) 700 V/µs
- Supply Current 6.2 mA
- amp Output Current +80/-90 mA
- Input Common-Mode Volt. 0.5 V Beyond V−, 1.7 V from V+
- Output Voltage Swing (RL = 2 kΩ) 0.8 V from Rails
- Input Voltage Noise 11 nV/√Hz
- Input Current Noise 2.1 pA√Hz
- DG Error 0.03%
- DP Error 0.10°
- THD (5MHz) -55 dBc
- Settling Time (0.1%) 37ns
- Fully Characterized for 5 V, and ±5 V
- Output Overdrive Recovery 18 ns
- Output Short Circuit Protected
- No Output Phase Reversal With CMVR Exceeded
Applications
- CD/DVD ROM
- ADC Buffer Amps
- Portable Video
- Current Sense Buffers
- Portable Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.953 | $ 2.95 |
| 10+ | $ 2.4979 | $ 24.98 |
| 30+ | $ 2.2135 | $ 66.41 |
| 100+ | $ 1.9226 | $ 192.26 |
| 500+ | $ 1.791 | $ 895.50 |
| 1,000+ | $ 1.7341 | $ 1734.10 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.1mV | |
| Slew Rate | 700V/us | |
| Input Offset Current(Ios) | 300nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 5uA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 6.2mA | |
| Gain Bandwidth Product | 140MHz | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | 3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6657 and LMH6658 devices are low-cost operational amplifiers that operate from a single supply with input voltage range extending below the V-. Based on easy to use voltage feedback topology and boasting fast slew rate (700 V/µs) and high speed (140 MHz GBWP), the LMH6657 (Single) and LMH6658 (dual) can be used in high speed large signal applications. These applications include instrumentation, communication devices, set-top boxes, and so forth. With a -3dB BW of 100 MHz (AV = +2) and DG & DP of 0.03% & 0.10° respectively, the LMH6657 and LMH6658 are well suited for video applications. The output stage can typically supply 80 mA into the load with a swing of about 1 V from either rail. For Industrial applications, the LMH6657 and LMH6658 are excellent cost-saving choices. Input referred voltage noise is low and the input voltage can extend below V- to ease amplification of low level signals that could be at or near the system ground. With low distortion and fast settling, LMH6657 and LMH6658 can provide buffering for A/D and D/A applications. The LMH6657 and LMH6658 versatility and ease of use is extended even further by offering these high slew rate, high-speed operational amplifiers in miniature packages such as SOT-23-5, SC70, SOIC8, and VSSOP-8.
Features
- −3dB BW (AV = +1) 270 MHz
- Supply Voltage Range 3 V to 12 V
- Slew Rate, (ΔVS = ±5 V) 700 V/µs
- Supply Current 6.2 mA
- amp Output Current +80/-90 mA
- Input Common-Mode Volt. 0.5 V Beyond V−, 1.7 V from V+
- Output Voltage Swing (RL = 2 kΩ) 0.8 V from Rails
- Input Voltage Noise 11 nV/√Hz
- Input Current Noise 2.1 pA√Hz
- DG Error 0.03%
- DP Error 0.10°
- THD (5MHz) -55 dBc
- Settling Time (0.1%) 37ns
- Fully Characterized for 5 V, and ±5 V
- Output Overdrive Recovery 18 ns
- Output Short Circuit Protected
- No Output Phase Reversal With CMVR Exceeded
Applications
- CD/DVD ROM
- ADC Buffer Amps
- Portable Video
- Current Sense Buffers
- Portable Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



