JSMSEMI ACS724LLCTR-30AB-T-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | ACS724LLCTR-30AB-T-JSM |
| LCSC Part # | C20606859 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Integrated Hall high-performance linear current sensor |
| Description | ±30A 66.6mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,695 
2,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9968 | $ 1.00 |
10+ | $ 0.8281 | $ 8.28 |
30+ | $ 0.7368 | $ 22.10 |
100+ | $ 0.6315 | $ 63.15 |
500+ | $ 0.5851 | $ 292.55 |
1,000+ | $ 0.565 | $ 565.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$