JSMSEMI ACS724LLCTR-10AB-T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | ACS724LLCTR-10AB-T-JSM |
| LCSC Part # | C20606857 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Integrated Hall high-performance linear current sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+150℃ | |
| Current Terminal Resistance | 1.5mΩ | |
| Band Width | 120kHz | |
| Features | Bidirectional detection;Power-on reset | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACS72x series is an open-loop Hall-effect current sensor IC combining high accuracy, high bandwidth, fast response, high linearity, and low temperature drift. The series supports a wide current measurement range of 0~50A and achieves a typical sensitivity temperature drift of ±0.2% across the full operating temperature range of -40℃~125℃, offering a new solution for high-precision, high-performance current sensing applications. The ACS72x is well-suited for current detection environments with strong electromagnetic interference and high isolation requirements. In addition, the series has obtained RoHS and other certifications.
Features
- High accuracy, high current: 0~50A current sensor, low primary-side conductor resistance: 0.85mΩ, typical offset voltage temperature drift: ±2mV, typical sensitivity temperature drift: ±0.2%, typical linearity error: ±0.1%
- High bandwidth, fast response: typical bandwidth: 250kHz, typical response time: 1.6μs
- High interference immunity, high isolation: differential Hall design for effective rejection of external magnetic field interference, isolation voltage: 3000Vrms, compatible with 3.3V/5V supply, ratiometric/fixed output
Applications
- White goods
- Micro inverters
- Power supplies
- Motor control
- Automation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9798 | $ 0.98 |
| 10+ | $ 0.7803 | $ 7.80 |
| 30+ | $ 0.6813 | $ 20.44 |
| 100+ | $ 0.584 | $ 58.40 |
| 500+ | $ 0.5629 | $ 281.45 |
| 1,000+ | $ 0.5337 | $ 533.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+150℃ | |
| Current Terminal Resistance | 1.5mΩ | |
| Band Width | 120kHz | |
| Features | Bidirectional detection;Power-on reset | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACS72x series is an open-loop Hall-effect current sensor IC combining high accuracy, high bandwidth, fast response, high linearity, and low temperature drift. The series supports a wide current measurement range of 0~50A and achieves a typical sensitivity temperature drift of ±0.2% across the full operating temperature range of -40℃~125℃, offering a new solution for high-precision, high-performance current sensing applications. The ACS72x is well-suited for current detection environments with strong electromagnetic interference and high isolation requirements. In addition, the series has obtained RoHS and other certifications.
Features
- High accuracy, high current: 0~50A current sensor, low primary-side conductor resistance: 0.85mΩ, typical offset voltage temperature drift: ±2mV, typical sensitivity temperature drift: ±0.2%, typical linearity error: ±0.1%
- High bandwidth, fast response: typical bandwidth: 250kHz, typical response time: 1.6μs
- High interference immunity, high isolation: differential Hall design for effective rejection of external magnetic field interference, isolation voltage: 3000Vrms, compatible with 3.3V/5V supply, ratiometric/fixed output
Applications
- White goods
- Micro inverters
- Power supplies
- Motor control
- Automation systems
C20606857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



