JSMSEMI FAN3111ESX-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FAN3111ESX-JSM |
| LCSC Part # | C20606851 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4A single-channel low-side non-inverting gate driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | 2.7V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN3111 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Proprietary latch-up immune CMOS technology enables a highly robust single-chip integrated architecture. The FAN3111 logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VCC range, UVLO with hysteresis, and output current buffer stage. The FAN3111 is available in a SOT23-5 package and operates over a temperature range of -40°C to 125°C.
Features
- Dual-input design (selectable inverting (IN− pin) or non-inverting (IN+ pin) driver configuration)
- Unused input pin configurable for enable/disable function
- Compatible with 3.3V input logic
- Operating range: 5V~25V
- Wide temperature range: -40°C~125°C
- Undervoltage lockout (UVLO)
- UVLO rising threshold: 4.0V
- UVLO falling threshold: 3.9V
- Turn-on/turn-off propagation delay
- Ton/Toff = 30ns/30ns
- Drive current capability
- Source/Sink = 4A/4A
- SOT-23-5 package
Applications
- Switching power supplies
- Switch-mode converters
- General-purpose gate drivers
- Driving MOSFETs and IGBTs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3319 | $ 1.66 |
| 50+ | $ 0.2624 | $ 13.12 |
| 150+ | $ 0.2326 | $ 34.89 |
| 500+ | $ 0.1954 | $ 97.70 |
| 3,000+ | $ 0.1789 | $ 536.70 |
| 6,000+ | $ 0.169 | $ 1014.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | 2.7V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN3111 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Proprietary latch-up immune CMOS technology enables a highly robust single-chip integrated architecture. The FAN3111 logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VCC range, UVLO with hysteresis, and output current buffer stage. The FAN3111 is available in a SOT23-5 package and operates over a temperature range of -40°C to 125°C.
Features
- Dual-input design (selectable inverting (IN− pin) or non-inverting (IN+ pin) driver configuration)
- Unused input pin configurable for enable/disable function
- Compatible with 3.3V input logic
- Operating range: 5V~25V
- Wide temperature range: -40°C~125°C
- Undervoltage lockout (UVLO)
- UVLO rising threshold: 4.0V
- UVLO falling threshold: 3.9V
- Turn-on/turn-off propagation delay
- Ton/Toff = 30ns/30ns
- Drive current capability
- Source/Sink = 4A/4A
- SOT-23-5 package
Applications
- Switching power supplies
- Switch-mode converters
- General-purpose gate drivers
- Driving MOSFETs and IGBTs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



