JSMSEMI IRFP3206PBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRFP3206PBF-JSM |
| LCSC Part # | C20606844 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 120A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.016nF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 358W | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 487pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.699nF | |
| Gate Charge(Qg) | 115nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
In-Stock: 183
183 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2086$ 0.6043 | $ 0.60 |
| 10+ | $ 1.0066$ 0.5033 | $ 5.03 |
| 30+ | $ 0.8944$ 0.4472 | $ 13.42 |
| 90+ | $ 0.7694$ 0.3847 | $ 34.62 |
| 450+ | $ 0.7133$ 0.3567 | $ 160.52 |
| 900+ | $ 0.6893$ 0.3447 | $ 310.23 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.016nF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 358W | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 487pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.699nF | |
| Gate Charge(Qg) | 115nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



