JSMSEMI IRF9630PBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRF9630PBF-JSM |
| LCSC Part # | C20606841 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET P-CH 200V 10A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | - | |
| RDS(on) | 420mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 133
133 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5416$ 0.4875 | $ 0.49 |
| 10+ | $ 0.4365$ 0.3929 | $ 3.93 |
| 50+ | $ 0.3638$ 0.3275 | $ 16.38 |
| 100+ | $ 0.312$ 0.2808 | $ 28.08 |
| 500+ | $ 0.2813$ 0.2532 | $ 126.60 |
| 1,000+ | $ 0.2652$ 0.2387 | $ 238.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | - | |
| RDS(on) | 420mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



