JSMSEMI PESD1CAN
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD1CAN |
| LCSC Part # | C20606828 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 60VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 33V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W (8/20μs) Peak Pulse Power
- High ESD Protection Level
- SOT-23 Thin SMD Package
- RoHS compliant
- Matte Tin Lead finish (Pb-Free) Protect Tw SM24CBW us Lines
Applications
AI Translation
- DeviceNet
- Low and High Speed SM24CBW
- Smart Distribution Systems (SDS)
- Controlled Area Network - ESD 1.1 /ESD FD
In-Stock: 11,640
11,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0336$ 0.0286 | $ 0.57 |
| 200+ | $ 0.0259$ 0.0221 | $ 4.42 |
| 600+ | $ 0.0216$ 0.0184 | $ 11.04 |
| 3,000+ | $ 0.0202$ 0.0172 | $ 51.60 |
| 9,000+ | $ 0.0179$ 0.0153 | $ 137.70 |
| 21,000+ | $ 0.0167$ 0.0142 | $ 298.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 33V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W (8/20μs) Peak Pulse Power
- High ESD Protection Level
- SOT-23 Thin SMD Package
- RoHS compliant
- Matte Tin Lead finish (Pb-Free) Protect Tw SM24CBW us Lines
Applications
AI Translation
- DeviceNet
- Low and High Speed SM24CBW
- Smart Distribution Systems (SDS)
- Controlled Area Network - ESD 1.1 /ESD FD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



