LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIMO CM2248-QFPTR product image
  • CM2248-QFPTR thumbnail 1
  • CM2248-QFPTR thumbnail 2
  • CM2248-QFPTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CIMO CM2248-QFPTRRoHS

Manufacturer
CIMOAsian Brands
MPN
CM2248-QFPTR
LCSC Part #
C20606818
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
8-channel data acquisition system with built-in 16-bit, bipolar input, synchronous sampling ADC
Datasheetpdf iconCIMO CM2248-QFPTR
In-Stock: 474
474 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.3937$ 12.39
10+$ 10.7452$ 107.45
30+$ 9.7886$ 293.66
100+$ 8.9538$ 895.38
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCIMO
PackagingLQFP-64(10x10)
Operating Temperature-40℃~+125℃
FeaturesBipolar input;Simultaneous sampling;Input buffer;Built-in digital filter
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)23mA
Resolution(Bits)200kHz;16
S/N Ratio92dB
Voltage - Supply4.75V~5.25V
Number of Channels8
ADC architectureSAR
Integral non - linearity0.99LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The CM2248 is a 16-bit, 8-channel simultaneous sampling analog data acquisition system. Each channel incorporates analog input clamp protection, a second-order anti-aliasing filter, a track-and-hold amplifier, and a 16-bit SAR ADC, with an integrated flexible digital filter, 2.5V voltage reference, reference buffer, and high-speed serial and parallel interfaces. The device operates from a single 5V supply, handles true bipolar input signals of ±10V and ±5V, and supports sampling rates up to 200kSPS across all channels. The input clamp protection circuit can withstand voltages up to ±18.5V across various sampling frequencies. The 1MΩ high input impedance and on-chip filters significantly simplify peripheral circuit design.

Features

AI Translation
  • Bipolar analog input range: ±10V, ±5V
  • 5V analog supply, 1.7V to 5.25V digital interface supply
  • 8-channel simultaneous sampling input
  • Performance: analog input ESD HBM up to 7000V; 92dB SNR (no oversampling), -105dB THD; ±1 LSB INL, ±0.8 LSB DNL
  • Flexible parallel/serial interface: compatible with SPI, QSPI, MICROWIRE, DSP
  • Fully integrated data acquisition solution: analog input clamp protection, input buffer with 1MΩ input impedance, second-order anti-aliasing analog filter, on-chip precision voltage reference and buffer, 16-bit 200kSPS ADC (all channels), oversampling via digital filter
  • Low power consumption: 107.5mW operating power, 28.5mW standby power
  • LQFP64 10mm × 10mm package

Applications

AI Translation
  • Data acquisition systems
  • Power line monitoring and protection systems
  • Multi-axis positioning systems
  • Multi-phase motor systems
  • Instrumentation and control systems