FH RLP-06KR976FT
| Manufacturer | FHAsian Brands |
| MPN | RLP-06KR976FT |
| LCSC Part # | C20606780 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 976mΩ ±1% 500mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 976mΩ | |
| Mounting Type | SMD | |
| Current Rating | - | |
| Voltage Rating | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | - | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Minimum TCR of ±100ppm/℃
- Suitable for current sensing resistors in power supplies, motor circuits, etc.
- RoHS compliant
- Halogen-free compliant
Applications
AI Translation
- Switching power supplies
- Overcurrent protection for audio equipment
- Voltage regulators
- Power converters
- Chargers
- LED lighting driver power supplies
- Portable devices
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0167 | $ 0.33 |
| 200+ | $ 0.0163 | $ 3.26 |
| 600+ | $ 0.016 | $ 9.60 |
| 2,000+ | $ 0.0157 | $ 31.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 976mΩ | |
| Mounting Type | SMD | |
| Current Rating | - | |
| Voltage Rating | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | - | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Minimum TCR of ±100ppm/℃
- Suitable for current sensing resistors in power supplies, motor circuits, etc.
- RoHS compliant
- Halogen-free compliant
Applications
AI Translation
- Switching power supplies
- Overcurrent protection for audio equipment
- Voltage regulators
- Power converters
- Chargers
- LED lighting driver power supplies
- Portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



