YFW PESD0402AS05
| Manufacturer | YFWAsian Brands |
| MPN | PESD0402AS05 |
| LCSC Part # | C20606589 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 40VC 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -40℃~+90℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PESD is designed for the protection of one bidirectional data line from ESD damage.
Features
AI Translation
- UItra-Low capacitance: 0.05pF(typ.)
- Low leakage current(<100nA)
- Fast response time(<1ns)
- +Bi-directional, single line protection
- IEC 61000-4-2 (ESD Air): 15kV
- IEC 61000-4-2 (ESD Contact): 8kV
Applications
AI Translation
- USB 3.0/3.1
- HDMI 1.3/1.4/2.0
- RF Antenna
- SATA and eSATA Interface
In-Stock: 440
440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0123$ 0.0111 | $ 0.22 |
| 200+ | $ 0.0121$ 0.0109 | $ 2.18 |
| 600+ | $ 0.0119$ 0.0108 | $ 6.48 |
| 2,000+ | $ 0.0117$ 0.0106 | $ 21.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



