YFW MBR60100FCT
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR60100FCT |
| LCSC Part # | C20606574 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220F |
| Description | 450A 100V 950mV@30A 60A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.521 | $ 0.52 |
10+ | $ 0.4116 | $ 4.12 |
50+ | $ 0.3515 | $ 17.58 |
100+ | $ 0.2929 | $ 29.29 |
500+ | $ 0.2683 | $ 134.15 |
1,000+ | $ 0.2528 | $ 252.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$