YFW DAN217
| Manufacturer | YFWAsian Brands |
| MPN | DAN217 |
| LCSC Part # | C20606561 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 80V 100mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 4A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-high-speed switching
- High reliability
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0254$ 0.0242 | $ 1.21 |
| 500+ | $ 0.021$ 0.0200 | $ 10.00 |
| 3,000+ | $ 0.0183$ 0.0174 | $ 52.20 |
| 6,000+ | $ 0.0168$ 0.0160 | $ 96.00 |
| 24,000+ | $ 0.0156$ 0.0149 | $ 357.60 |
| 51,000+ | $ 0.0149$ 0.0142 | $ 724.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 4A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-high-speed switching
- High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



