YFW BTA41-800BW
| Manufacturer | YFWAsian Brands |
| MPN | BTA41-800BW |
| LCSC Part # | C20606558 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 40A 3Quadrants TRIACs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YFW | |
| Packaging | TO-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 400A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With high ability to withstand the shock loading of large current
- With high commutation performances
- 3 quadrants products especially recommended for use on inductive load
Applications
AI Translation
- Washing machine
- Vacuums
- Massager
- Solid state relay
- AC Motor speed regulation
In-Stock: 278
278 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2825 | $ 1.28 |
| 10+ | $ 1.167 | $ 11.67 |
| 30+ | $ 1.0938 | $ 32.81 |
| 90+ | $ 1.0319 | $ 92.87 |
| 510+ | $ 0.9977 | $ 508.83 |
| 1,200+ | $ 0.9831 | $ 1179.72 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YFW | |
| Packaging | TO-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 400A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With high ability to withstand the shock loading of large current
- With high commutation performances
- 3 quadrants products especially recommended for use on inductive load
Applications
AI Translation
- Washing machine
- Vacuums
- Massager
- Solid state relay
- AC Motor speed regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



