YFW BT138-600E
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | BT138-600E |
| LCSC Part # | C20606503 |
| Package | TO-220C |
| Customer # | |
| Key Attributes | 12A 4Quadrants TRIACs |
| Description | 30mA 25mA 600V TO-220C TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YFW | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
225
225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3232 | $ 1.62 |
50+ | $ 0.2438 | $ 12.19 |
150+ | $ 0.2135 | $ 32.03 |
500+ | $ 0.1758 | $ 87.90 |
2,000+ | $ 0.1589 | $ 317.80 |
5,000+ | $ 0.1489 | $ 744.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$