YFW TIP41C
| Manufacturer |
YFW
Asian Brands |
| MPN | TIP41C |
| LCSC Part # | C20606463 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 6A TO-263 |
| Description | Bipolar (BJT) Transistor NPN 100V 6A 3MHz 65W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
525
525
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3475 $ 0.3128 | $ 1.56 |
50+ | $ 0.2739 $ 0.2466 | $ 12.33 |
150+ | $ 0.2424 $ 0.2182 | $ 32.73 |
800+ | $ 0.1982 $ 0.1784 | $ 142.72 |
2,400+ | $ 0.1807 $ 0.1627 | $ 390.48 |
4,800+ | $ 0.1702 $ 0.1532 | $ 735.36 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$