LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CSRA0204FTCV5102 product image
  • CSRA0204FTCV5102 thumbnail 1
  • CSRA0204FTCV5102 thumbnail 2
  • CSRA0204FTCV5102 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CSRA0204FTCV5102

Manufacturer
VikingAsian Brands
MPN
CSRA0204FTCV5102
LCSC Part #
C20606371
Packaging
MELF-0204
Customer #
Key Attributes
RES ±1% 0204
DatasheetViking CSRA0204FTCV5102
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,660
1,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0329$ 0.66
200+$ 0.0254$ 5.08
600+$ 0.0212$ 12.72
3,000+$ 0.0187$ 56.10
9,000+$ 0.0166$ 149.40
21,000+$ 0.0154$ 323.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
PackagingMELF-0204
Power(Watts)250mW
Resistance51kΩ
Operating Temperature-55℃~+155℃
Temperature Coefficient±25ppm/℃
Tolerance±1%

Features

AI Translation
  • Thin film technology
  • AEC-Q200 compliant
  • Excellent overall stability
  • Tin terminations over nickel barrier
  • Tolerance down to ±0.1%
  • Ultra-low TCR down to ±5 ppm/°C
  • High power rating up to 1W
  • SMD construction
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Automotive
  • Industrial
  • Telecommunications
  • Medical Equipment
  • Measurement/Test Equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CSR0204FTDV5102VikingSimilarMELF-02040$ 0.0184
CSRV0204FTDG5102VikingSimilarMELF-02040$ 0.0279
View and Compare All Alternative Parts.