YXC Crystal Oscillators XL2EL89CSI-111YLC-22.1184M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | XL2EL89CSI-111YLC-22.1184M |
| LCSC Part # | C20606309 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 22.1184MHz 20pF SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 3.20x2.50x0.70 mm
- Standard Frequency: 8~64 MHz
- High accuracy and frequency stability
- Reduced EMI
Applications
AI Translation
- IoT
- Smart wearables
- Communications
In-Stock: 3,730
3,730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0911 | $ 0.46 |
| 50+ | $ 0.072 | $ 3.60 |
| 150+ | $ 0.0625 | $ 9.38 |
| 500+ | $ 0.0553 | $ 27.65 |
| 3,000+ | $ 0.0496 | $ 148.80 |
| 6,000+ | $ 0.0467 | $ 280.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 3.20x2.50x0.70 mm
- Standard Frequency: 8~64 MHz
- High accuracy and frequency stability
- Reduced EMI
Applications
AI Translation
- IoT
- Smart wearables
- Communications
C20606309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



