HXY MOSFET IRFR120ZTRPBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRFR120ZTRPBF-HXY |
| LCSC Part # | C20606285 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 12A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 25.9pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21.4pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 196pF | |
| Gate Charge(Qg) | 4.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3326 | $ 1.66 |
| 50+ | $ 0.2631 | $ 13.16 |
| 150+ | $ 0.2333 | $ 35.00 |
| 500+ | $ 0.1874 | $ 93.70 |
| 2,500+ | $ 0.1708 | $ 427.00 |
| 5,000+ | $ 0.1609 | $ 804.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 25.9pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21.4pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 196pF | |
| Gate Charge(Qg) | 4.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



