HXY MOSFET IRF7205PBF-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | IRF7205PBF-HXY |
| LCSC Part # | C20606276 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOP-8 |
| Description | N-Channel 30V 5.8A 2.5W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2093 $ 0.1675 | $ 0.84 |
50+ | $ 0.1665 $ 0.1332 | $ 6.66 |
150+ | $ 0.1481 $ 0.1185 | $ 17.78 |
500+ | $ 0.1252 $ 0.1002 | $ 50.10 |
3,000+ | $ 0.1052 $ 0.0842 | $ 252.60 |
6,000+ | $ 0.0991 $ 0.0793 | $ 475.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$