LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET IRLML9301TRPBF-HXY product image
  • IRLML9301TRPBF-HXY thumbnail 1
  • IRLML9301TRPBF-HXY thumbnail 2
  • IRLML9301TRPBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRLML9301TRPBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRLML9301TRPBF-HXY
LCSC Part #
C20606257
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 30V 4.1A SOT-23
Datasheetpdf iconHXY MOSFET IRLML9301TRPBF-HXY
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0588$ 0.59
100+$ 0.0467$ 4.67
300+$ 0.0406$ 12.18
3,000+$ 0.0345$ 103.50
6,000+$ 0.0309$ 185.40
9,000+$ 0.0291$ 261.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)82pF
Current - Continuous Drain(Id)4.1A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation1.32W
Reverse Transfer Capacitance (Crss@Vds)68pF
RDS(on)48mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)463pF
Gate Charge(Qg)5.22nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece