HXY MOSFET IRLML6246TRPBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRLML6246TRPBF-HXY |
| LCSC Part # | C20606254 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 9A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 295pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0423 | $ 0.42 |
| 100+ | $ 0.0339 | $ 3.39 |
| 300+ | $ 0.0297 | $ 8.91 |
| 3,000+ | $ 0.0245 | $ 73.50 |
| 6,000+ | $ 0.022 | $ 132.00 |
| 9,000+ | $ 0.0207 | $ 186.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 295pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



