HXY MOSFET BSS806NH6327-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BSS806NH6327-HXY |
| LCSC Part # | C20606241 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3A SOT-23 |
| Description | 20V 3A 53mΩ@4.5V 900mW One N-channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0504 $ 0.0328 | $ 0.16 |
50+ | $ 0.0493 $ 0.0321 | $ 1.61 |
150+ | $ 0.0486 $ 0.0316 | $ 4.74 |
500+ | $ 0.0479 $ 0.0312 | $ 15.60 |
Standard Packaging 3000/Full
Reel | ||