TI THS4150CDR
| Manufacturer | |
| Mfr. Part # | THS4150CDR |
| LCSC Part # | C2060624 |
| Package | SOIC-8 |
| Customer # | |
| Description | 340MHz 1.1mV 15uA 650V/us 1 75dB Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.886 | $ 7.89 |
200+ | $ 3.0532 | $ 610.64 |
500+ | $ 2.9451 | $ 1472.55 |
1,000+ | $ 2.8926 | $ 2892.60 |
Standard Packaging 2500/Full
Reel | ||