LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA322EA/2K5 product image
Images for reference only

TI INA322EA/2K5RoHS

Manufacturer
MPN
INA322EA/2K5
LCSC Part #
C2060597
Packaging
VSSOP-8
Customer #
Key Attributes
microPower, Single-Supply, CMOS INSTRUMENTATION AMPLIFIER
Datasheetpdf iconTI INA322EA/2K5
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2161$ 3.22
10+$ 2.7504$ 27.50
30+$ 2.4729$ 74.19
100+$ 2.1922$ 219.22
500+$ 2.0624$ 1031.20
1,000+$ 2.004$ 2004.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Settling time8us
Number of Channels1
Output Type-
Vos - Input Offset Voltage10mV
Slew Rate0.4V/us
Input Offset Current(Ios)0.5pA
FeaturesExternal resistor gain;Internally set gain;Enable/shutdown function;ESD protection
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)60dB
Ib - Input Bias Current10pA
Output Current8mA
Noise density(eN)100nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)50uV/℃
Quiescent Current40uA
Gain Bandwidth Product-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA322 family is a series of low cost, rail-to-rail output, micropower CMOS instrumentation amplifiers that offer widerange, single-supply, as well as bipolar-supply operation. The INA322 family provides low-cost, low-noise amplification of differential signals with micropower current consumption of 40μA. When shutdown the INA322 has a quiescent current of less than 1μA. Returning to normal operations within microseconds, the shutdown feature makes the INA322 optimal for low-power battery or multiplexing applications.

Features

AI Translation
  • LOW COST
  • LOW QUIESCENT CURRENT: 40μA per channel, Shut Down: <1μA
  • HIGH GAIN ACCURACY: G = 5, 0.07%, 2ppm/°C
  • GAIN SET WITH EXTERNAL RESISTORS
  • LOW BIAS CURRENT: 10pA
  • BANDWIDTH: 500kHz, G = 5V/V
  • RAIL-TO-RAIL OUTPUT SWING: (V+)-0.02V
  • WIDE TEMPERATURE RANGE: -55°C to ±125°C
  • SINGLE VERSION IN MSOP-8 PACKAGE AND DUAL VERSION IN TSSOP-14 PACKAGE

Applications

AI Translation
  • INDUSTRIAL SENSOR AMPLIFIERS: Bridge, RTD, Thermistor, Position
  • PHYSIOLOGICAL AMPLIFIERS: ECG, EEG, EMG
  • A/D CONVERTER SIGNAL CONDITIONING
  • DIFFERENTIAL LINE RECEIVERS WITH GAIN
  • FIELD UTILITY METERS
  • PCMCIA CARDS
  • COMMUNICATION SYSTEMS
  • TEST EQUIPMENT
  • AUTOMOTIVE INSTRUMENTATION