LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE YJT300G10H product image
  • YJT300G10H thumbnail 1
  • YJT300G10H thumbnail 2
  • YJT300G10H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE YJT300G10H

Manufacturer
YANGJIEAsian Brands
MPN
YJT300G10H
LCSC Part #
C20605968
Packaging
TOLL-8L
Customer #
Key Attributes
MOSFET N-CH 100V 300A TOLL-8L
DatasheetYANGJIE YJT300G10H
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,190
2,190 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9089$ 2.91
10+$ 2.5451$ 25.45
30+$ 2.3173$ 69.52
100+$ 2.0846$ 208.46
500+$ 1.9781$ 989.05
1,000+$ 1.9322$ 1932.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerYANGJIE
PackagingTOLL-8L
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Output Capacitance(Coss)4nF
Current - Continuous Drain(Id)300A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation250W
Reverse Transfer Capacitance (Crss@Vds)110pF
RDS(on)1.7mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)13.6nF
Gate Charge(Qg)257nC@10V
TypeN-Channel

Introduction

AI Translation
  • Split Gate Trench MOSFET technology
  • Excellent package for heat dissipation
  • High density cell design for low RDS(ON)
  • Epoxy Meets UL 94 V-0 Flammability Rating
  • Halogen Free
  • Moisture Sensitivity Level 1

Applications

AI Translation
  • Load switch
  • Battery management
  • Solar

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
YJT300G10AQYANGJIETOLL-8L696$ 3.873