TI LMP8645HVMKX/NOPB
| Manufacturer | |
| MPN | LMP8645HVMKX/NOPB |
| LCSC Part # | C2060577 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 1 1mV -2V~76V 0.5V/us 60kHz 95dB 12uA 380uA 1V/V TSOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Vcm - Common Mode Voltage | -2V~76V | |
| Slew Rate | 0.5V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 60kHz | |
| Features | High-side detection;External shunt;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 12uA | |
| Output Current | 5mA | |
| Noise density(eN) | 120nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 380uA | |
| Gain | 1V/V | |
| Differential Voltage | ±6V | |
| Dual Supply | - | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMP8645 and LMP8645HV are precision current sense amplifiers that detect small differential voltages across a sense resistor in the presence of high common-mode input voltages. The LMP8645 operates from a 2.7V to 12V supply voltage range and accepts input signals over a common-mode voltage range of –2V to 42V, while the LMP8645HV accepts input signals over a common-mode voltage range of –2V to 76V. The LMP8645 and LMP8645HV feature adjustable gain, making them suitable for applications where supply current and high common-mode voltage are critical. Gain is configured by a single resistor, providing high flexibility and accuracy as low as 2% (maximum) — matching the accuracy of the gain-setting resistor. The output is buffered to provide low output impedance. This high-side current sense amplifier is well suited for detecting and monitoring current in DC or battery-powered systems, delivering excellent AC and DC specifications across the full temperature range while minimizing errors in the current sense loop. The LMP8645 is ideal for industrial, automotive, and consumer applications, available in a SOT-6 package.
Features
- High common-mode voltage range:
- LMP8645: –2V to 42V
- LMP8645HV: –2V to 76V
- Supply voltage range: 2.7V to 12V
- Gain configurable via single resistor
- Maximum variable gain accuracy (with external resistor): 2%
- Transconductance: 200μA/V
- Low offset voltage: 1mV
- Input bias: 12μA
- PSRR: 90dB
- CMRR: 95dB
- Temperature range: -40°C to 125°C
- 6-pin SOT package
Applications
- High-side current sensing
- Vehicle current measurement
- Motor control
- Battery monitoring
- Remote sensing power management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0346 | $ 2.03 |
| 10+ | $ 1.913 | $ 19.13 |
| 30+ | $ 1.8417 | $ 55.25 |
| 100+ | $ 1.7687 | $ 176.87 |
| 500+ | $ 1.7347 | $ 867.35 |
| 1,000+ | $ 1.7201 | $ 1720.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Vcm - Common Mode Voltage | -2V~76V | |
| Slew Rate | 0.5V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 60kHz | |
| Features | High-side detection;External shunt;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 12uA | |
| Output Current | 5mA | |
| Noise density(eN) | 120nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 380uA | |
| Gain | 1V/V | |
| Differential Voltage | ±6V | |
| Dual Supply | - | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMP8645 and LMP8645HV are precision current sense amplifiers that detect small differential voltages across a sense resistor in the presence of high common-mode input voltages. The LMP8645 operates from a 2.7V to 12V supply voltage range and accepts input signals over a common-mode voltage range of –2V to 42V, while the LMP8645HV accepts input signals over a common-mode voltage range of –2V to 76V. The LMP8645 and LMP8645HV feature adjustable gain, making them suitable for applications where supply current and high common-mode voltage are critical. Gain is configured by a single resistor, providing high flexibility and accuracy as low as 2% (maximum) — matching the accuracy of the gain-setting resistor. The output is buffered to provide low output impedance. This high-side current sense amplifier is well suited for detecting and monitoring current in DC or battery-powered systems, delivering excellent AC and DC specifications across the full temperature range while minimizing errors in the current sense loop. The LMP8645 is ideal for industrial, automotive, and consumer applications, available in a SOT-6 package.
Features
- High common-mode voltage range:
- LMP8645: –2V to 42V
- LMP8645HV: –2V to 76V
- Supply voltage range: 2.7V to 12V
- Gain configurable via single resistor
- Maximum variable gain accuracy (with external resistor): 2%
- Transconductance: 200μA/V
- Low offset voltage: 1mV
- Input bias: 12μA
- PSRR: 90dB
- CMRR: 95dB
- Temperature range: -40°C to 125°C
- 6-pin SOT package
Applications
- High-side current sensing
- Vehicle current measurement
- Motor control
- Battery monitoring
- Remote sensing power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



