YANGJIE YJD212080NCTG1
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | YJD212080NCTG1 |
| LCSC Part # | C20605692 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | Silicon Carbide Power MOSFET (N-Channel Enhancement) |
| Description | N-Channel 1.2kV 38A 220W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5218 | $ 6.52 |
10+ | $ 5.6604 | $ 56.60 |
30+ | $ 5.1367 | $ 154.10 |
90+ | $ 4.6965 | $ 422.69 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$