LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI THS4211DR product image
Abbildung ähnlich

TI THS4211DR

Hersteller
Herst.-Teilenr.
THS4211DR
LCSC-Nr.
C2060567
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
170mA 1 3mV 970V/us 56dB 15uA 19mA 350MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattTI THS4211DR
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.2399$ 3.24
200+$ 1.2549$ 250.98
500+$ 1.2102$ 605.10
1,000+$ 1.1886$ 1188.60
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerTI
Verp.SOIC-8
Output Current170mA
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate970V/us
Input Offset Current(Ios)300nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)56dB
Ib - Input Bias Current15uA
Input Offset Voltage Drift(Vos TC)40uV/℃
Quiescent Current19mA
Gain Bandwidth Product350MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density7nV/√Hz@1MHz
Rail to Rail-
Dual Supply-7.5V~7.5V
Single Supply5V~15V

Beschreibung

KI-Übersetzung

The THS4211 and THS4215 are high slew rate, unity-gain stable, voltage feedback amplifiers designed to run from supply voltages as low as 5 V and as high as 15 V. The THS4215 offers the same performance as the THS4211 with the addition of power-down capability. The combination of high slew rate, wide bandwidth, low distortion, and unity-gain stability make the THS4211 and THS4215 high-performance devices across multiple ac specifications. Designers using the THS4211 are rewarded with higher dynamic range over a wider frequency band without the stability concerns of decompensated amplifiers. These devices are available in SOIC, MSOP with PowerPAD, and leadless MSOP with PowerPAD packages.

Merkmale

KI-Übersetzung
  • Unity-Gain Stability
  • Wide Bandwidth: 1 GHz
  • High Slew Rate: 970 V/µs
  • Low Distortion: –90 dBc THD at 30 MHz
  • 130-MHz Bandwidth (0.1 dB, G = 2)
  • 0.007% Differential Gain
  • 0.003° Differential Phase
  • High Output Drive, Io = 170 mA
  • Excellent Video Performance: 130-MHz Bandwidth (0.1 dB, G = 2)
  • 0.007% Differential Gain
  • 0.003° Differential Phase
  • Supply Voltages: +5 V, ±5 V, +12 V, ±15 V
  • Power Down Functionality (THS4215)
  • Evaluation Module Available

Anwendungen

KI-Übersetzung
  • High Linearity ADC Preamplifier
  • Differential to Single-Ended Conversion
  • DAC Output Buffer
  • Active Filtering
  • Video Applications

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
AD8009ARZ-REEL7ADIÄhnlicheSOIC-8533$ 7.0486
OPA695IDRTIÄhnlicheSOIC-87,356$ 1.8503
AD8009ARZ-REELADIÄhnlicheSOIC-828$ 6.3521
AD8007ARZ-R7ADIÄhnlicheSOIC-85$ 5.3899
AD8007ARZ-RLADIÄhnlicheSOIC-819$ 5.4286
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen